New Current Sensors

Pulse Egston N1HCR and N1HLR Rogowski-Coil Integrators transform derivative signals into precise, proportional current measurements. These integrators combine cutting-edge sensing technology with a built-in integrator, delivering accurate, proportional current measurements without the complexity of external components. The N1HCR and N1HLR integrators include an all-in-one design that reduces installation time and costs, enhances safety, and ensures reliable power-quality analysis. These integrators are fully encapsulated, IP68 waterproof, and include a 1.2m output cable length. The N1HCR and N1HLR integrators are manufactured in accordance with ISO 9001 and comply with accuracy Class 0.5 (EN/IEC 61869-2). These integrators are ideal for fault detection, isolation, and service restoration, smart grid monitoring, protection and safety solutions, substain devices, transformer installations, and overhead line infrastructure.
-
Pulse Electronics N1HCR & N1HLR Rogowski-Coil IntegratorsTransform derivative signals into precise, proportional current measurements.15/04/2026 -
Littelfuse CF1S010N & CF1S011N Current SensorsOffers a very low offset current measurement through a CAN communication interface.31/03/2026 -
Littelfuse CF1P021N & CF1P022N Current SensorsImplements Closed-Loop Fluxgate technology in a very small package.31/03/2026 -
Littelfuse CH1P050N Current SensorsDesigned to measure currents with galvanic separation between primary and secondary circuits.31/03/2026 -
LEM GXS Integrated Current SensorsA current transducer solution designed to measure AC and DC current in industrial applications.16/02/2026 -
Phoenix Contact ECM UC Current Measuring TransducersProvides precise measurement and intuitive device configuration via web-based management.21/01/2026 -
Amphenol HCSO-1W Automotive Hall Effect Current SensorsDesigned for accurate current measurement in automotive and industrial applications.05/12/2025 -
Allegro MicroSystems ACS37100 10 MHz TMR Current SensorThis device is factory-trimmed to provide high accuracy over the entire operating range.05/11/2025 -
STMicroelectronics TSC240 Zero-Drift Current Sense AmplifiersDesigned for high-accuracy current measurement in industrial and consumer applications.28/10/2025 -
Littelfuse CH1B050P Pyro-fuse TriggerOpen-loop Hall technology detects overcurrent and provides output signal to activate pyro module.24/10/2025 -
Littelfuse CH1B032B Current SensorProvides a ratiometric output signal proportionate to magnetic flux density generated by the C-core.24/10/2025 -
Pulse Electronics Flexible Rogowski Coil FLRC Current SensorsSplit-core design that allows direct mounting on the primary conductor without circuit interruption.02/10/2025 -
Littelfuse CH1P01xM Current SensorsRatiometric output signal proportional to magnetic flux density generated by a C-core concentrator.02/10/2025 -
LEM CASR Board Mount Current TransducersFor accurate electronic measurement of DC, AC, and pulsed currents, in a range from 1.5A to 75A RMS.25/08/2025 -
LEM HMSR-SMS Board Mount Integrated Current SensorsProvides the advantages of a current sensor IC with an isolation concept for enhanced robustness.31/07/2025 -
LEM HAS Panel Mount Current TransducersReliable solution for electronic measurement of DC, AC, and pulsed currents in industrial apps.31/07/2025 -
LEM HASS Panel Mount Current TransducersDesigned for measuring DC, AC, and pulsed currents from 50A to 600A.31/07/2025 -
Allegro MicroSystems CT4022 & CT4032 XtremeSense TMR Current SensorsSuperior noise performance and high-precision current measurements for clean energy applications.29/07/2025 -
Allegro MicroSystems ACS37035 AEC-Q100 1MHz Hall-Effect Current SensorServes as a superior alternative to bulky and less efficient current transformers.23/06/2025 -
Monolithic Power Systems (MPS) MCS1826 Current SensorsOperates at 3V to 5.5V single supply voltage with over-current detection in a small package.13/05/2025 -
Bourns SSA-2 Analog Shunt Sensors100A to 1000A nominal current range, 1500VDC reinforced isolation, & ±0.1% sensing accuracy.02/04/2025 -
LEM LV Board Mount Current SensorsA versatile solution for various electrical measurements designed for accurate voltage sensing.24/03/2025 -
LEM LAH Board Mount Current SensorsMeasure DC, AC, and pulse currents in Industrial applications with a closed-loop current transducer.24/03/2025 -
LEM HO Multi-Range Current TransducersDesigned for precise DC, AC, and pulse current measurement with prim/sec circuit galvanic isolation.24/03/2025 -
LEM HAT Current SensorsDesigned for accurate electronic measurement of DC, AC, and pulsed currents.24/03/2025 -