New Industrial Automation

DFRobot M0601 Direct-Drive Hub Motor for AGV is a compact, highly integrated propulsion solution for intelligent mobile robots. The M0601 incorporates a high-performance brushless motor, a servo driver employing FOC algorithms, and a 4096-line precision encoder into a single 102mm hub.
-
Delta Electronics PJ 2nd Generation Open Frame Power SuppliesOffer 100W and 150W models with 12V, 24V, and 48V output options.15/05/2026 -
Delta Electronics DIN Eco 3-Phase DIN-Rail Power SuppliesOffers 95.5% conversion efficiency and minimizes energy loss, heat buildup, and carbon emissions.15/05/2026 -
DFRobot M0601 Direct-Drive Hub Motor for AGVA compact, highly integrated propulsion solution for intelligent mobile robots.13/05/2026 -
EDATEC ED-IPC1220 Raspberry Pi CM0 Industrial ComputersLow-cost industrial computers based on the Raspberry Pi Compute Module Zero (CM0).13/05/2026 -
EDATEC ED-IPC1200 Raspberry Pi CM0 Industrial ComputersLow-cost industrial computers based on the Raspberry Pi Compute Module Zero (CM0).13/05/2026 -
Amphenol 1/2" Plenum Rated Air Dielectric CablesSpecially designed connectors are soldered-on in a controlled industrial process for reliability.11/05/2026 -
Vishay 34 PHE Bushing-Mount Hall Effect SensorsDesigned for industrial applications and provides accurate linearity down to ±1%.08/05/2026 -
Amphenol Minitek127® 1.27mm Cable-to-Board Connector System1.27mm pitch insulation-displacement connector (IDC) series with a 6- to 100-position range.08/05/2026 -
iBASE Technology MI1001AF-10G Mini-ITX MotherboardFeatures dual 10GbE and dual 2.5GbE LAN ports, suitable for bandwidth-intensive applications.07/05/2026 -
DFRobot SEN0684 Ultra-Thin Circular Flex Force SensorThe sensor is engineered for rugged environments and delivers high-precision pressure detection.07/05/2026 -
M5Stack Stamp C6LoRa ModuleDesigned for the 850MHz to 960MHz frequency band with a Surface Mount Device (SMD) technology.07/05/2026 -
Same Sky IP-Rated Push Button SwitchesAvailable with IP67 ratings for durability and includes package sizes as small as 11.8mm x 11.8mm.07/05/2026 -
DFRobot SEN0690 Linear Flexible Potentiometer SensorThe device can enable linear touch control for wearables, curved dashboards, and soft robotics.06/05/2026 -
DFRobot SEN0686 Circular Flexible Potentiometer SensorThis device converts physical pressure into a linear voltage signal ranging from 0.2V to 0.8V.06/05/2026 -
DFRobot TEL0190 Pocket-Sized Debugging WorkstationPocket-sized workstation that eliminates the need for multiple dongles and bulky power adapters.06/05/2026 -
Qualtek Electronics Extension Power CordsDesigned for durability and electrical safety, suitable for commercial, industrial, and OEMs.06/05/2026 -
M5Stack Unit PoE-P4 Ethernet Embedded ControllerPowered by the ESP32‑P4 SoC (RISC‑V 32‑bit dual‑core @ 360MHz + LP single‑core @ 40MHz).06/05/2026 -
M5Stack Stamp-S3Bat & Stamp-S3Bat DIP Core ModulesFeature ESP32-S3-PICO-1-N8R8 as the main control core, 2.4GHz Wi-Fi®, 8MB flash, and 8MB PSRAM.06/05/2026 -
DFRobot RS485 Industrial Water EC SensorsIntegrates the probe and housing into a single unit, resulting in a simple and convenient design.05/05/2026 -
M5Stack Stamp-P4 Interface ModuleHigh-performance embedded module based on the ESP32-P4NRW32 chip.05/05/2026 -
Digi Connect EZ TS Serial ServersThese are designed to meet the demands of a wide range of critical serial applications.05/05/2026 -
Advanced Energy LPP300 Open Frame Power Supplies300W single-output AC-DC power supplies, designed for medical and industrial applications.05/05/2026 -
Phoenix Contact PoE InjectorsDesigned to supply devices in the field with data and power via a single cable.04/05/2026 -
Mallory Sonalert FPM Pushbutton SwitchesDesigned to meet the demands of industrial, commercial, and OEM applications.30/04/2026 -
GCT MMCX CablesMultiple performance levels to match cost, frequency, and environmental needs.30/04/2026 -