Diotec Semiconductor
Diotec Semiconductor specializes in the design and manufacturing of discrete semiconductor components. Diotec diodes, bipolar junction transistors, MOSFETs, and linear voltage regulators address a wide diversity of applications, ranging from industrial and automotive to consumer electronics. Founded in 1973 in Heitersheim, Germany, Diotec has since expanded to 4 manufacturing locations on 2 continents.
-
Diotec Semiconductor DI040N10D1-AQ N-Channel Power MOSFETSupports a drain‑source voltage of 100V and delivers 40A continuous drain current at 25°C.10/03/2026 -
Diotec Semiconductor DI009N10PQ N-Channel Power MOSFETSupports a drain‑source voltage of 100V and delivers 9A continuous drain current at 25°C.10/03/2026 -
Diotec Semiconductor DI045N10PT-AQ N-Channel Power MOSFETSupports a drain‑source voltage of 100V and delivers 45A continuous drain current at 25°C.10/03/2026 -
Diotec Semiconductor DI050N04BPT-AQ N-Channel Power MOSFETSupports a drain‑source voltage of 40V and delivers 50A continuous drain current at 25°C.10/03/2026 -
Diotec Semiconductor DIJ2A7N90 N-Channel Power MOSFETSupports a drain‑source voltage of 900V and delivers 2.7A at 25°C continuous drain current.06/03/2026 -
Diotec Semiconductor MM5Z6V8B-AQ Zener DiodeHoused in an ultra‑small SOD‑523 surface‑mount package and AEC‑Q101 qualified.06/03/2026 -
Diotec Semiconductor SIT04C065 SiC Schottky DiodeSupports a 650V repetitive peak reverse voltage and delivers a 4A average forward rectified current.06/03/2026 -
Diotec Semiconductor TPSMA6L20A-AQ TVS DiodeAEC‑Q101 qualified unidirectional diode built in compact SMAF (DO‑221AC) low‑profile package.06/03/2026 -
Diotec Semiconductor MMS3Z18BGW-AQ Zener DiodeHoused in a compact SOD‑323 surface‑mount package, providing a 300mW power dissipation.06/03/2026 -
Diotec Semiconductor MM3Z3V0-AQ Zener DiodeOffers a 300mW power dissipation rating and comes in a compact SOD‑323F surface‑mount package.06/03/2026 -
Diotec Semiconductor BZX84B20-AQ Zener DiodeFeatures 20V nominal Zener voltage, 0.050µA leakage current, and 55Ω dynamic resistance.06/03/2026 -
Diotec Semiconductor BZX84B4V3-AQ Zener DiodeFeatures 4.3V nominal Zener voltage with ±2% tolerance and 3μA leakage current at 1V.06/03/2026 -
Diotec Semiconductor BAT54WT Schottky DiodeDesigned for high-speed switching, low junction capacitance, and low leakage current.03/03/2026 -
Diotec Semiconductor GBI40M-T Single Phase Bridge RectifierEquipped with four diodes in a bridge configuration and protected against reverse assembly.03/03/2026 -
Diotec Semiconductor SB1100 Schottky DiodeOffer low voltage forward drop making it suitable for output rectification and polarity protection.03/03/2026 -
Diotec Semiconductor SL1MR13 Standard Recovery RectifierFeatures 1000V repetitive peak reverse voltage and 1A maximum average forward rectified current.03/03/2026 -
Diotec Semiconductor BZX84B3V6 SMD Planar Zener DiodeOffers a sharp Zener voltage breakdown and a low leakage current.03/02/2026 -
Diotec Semiconductor LDP02-26CAYD2-AQ SMD TVS DiodeOffers 6600 W peak power, fast response, and ISO-16750-2 load-dump test compliance.24/11/2025 -
Diotec Semiconductor BZT52C39-AQ SMD Planar Zener DiodeProvides accurate voltage regulation with low leakage current and is AEC-Q101 qualified.20/11/2025 -
Diotec Semiconductor BC846B-Q SMD General-Purpose NPN TransistorFeatures three current gain groups in a SOT-23 package and complies with RoHS and REACH.15/05/2025 -
Diotec Semiconductor BZX84B6V2-AQ SMD Planar Zener DiodeFeatures low leakage current and ±2% tolerance for stable voltage regulation.24/04/2025 -
Diotec Semiconductor Automotive Advanced Trench Technology MOSFETsEnhances performance by providing fast switching times and low total gate charge.05/03/2025 -
Diotec Semiconductor BC817K General-Purpose NPN TransistorAEC-Q101-qualified device with three current-gain selections, ideal for signal processing.31/01/2025 -
Diotec Semiconductor TPSMF4Lx SMD Transient Voltage Suppressor DiodesOffer a very fast response time and 400W peak pulse power in a low-profile package.24/01/2025 -
Diotec Semiconductor BC846PN General-Purpose NPN+PNP TransistorFeatures two complementary transistors in 1 package, ideal for signal processing and amplification.13/01/2025 -