Panasonic

Panasonic Industrial Devices Sales Company of America, representing Panasonic Industry & Panasonic Energy brands, is a leader in industrial components, factory automation, and battery solutions. Panasonic provides key components in Automotive, Transportation, Networking and Data Centers, Factory Automation, Infrastructure applications, and more. Known for its global manufacturing, advanced R&D, and customer service, Panasonic is a trusted partner for high-tech OEMs. Choosing Panasonic means opting for superior quality and innovation, contributing to global progress and sustainability.
-
Panasonic ERJ-PC Super-High-Precision Chip ResistorsHigh-precision and high-reliability thick film resistors with ±0.1% tolerance and a ±25×10-6/K TCR.12/02/2026 -
Panasonic PAN B611-1 Evaluation KitsFeature PAN B611-1 BLUETOOTH® 6.0 LE modules, based on the nRF54L15 single-chip controller.19/01/2026 -
Panasonic EVP-BX SMD Tactile SwitchesMiddle travel type switches with two-terminal structure and 500mΩ maximum contact resistance.06/01/2026 -
Panasonic PAN B611-1 BLUETOOTH® 6.0 Low Energy (LE) ModulesBased on Nordic nRF54L15, offering ideal performance & memory while minimizing current consumption.06/11/2025 -
Panasonic EV-B RelaysOffers a high cut-off capacity of 2000A at 500VDC without contact polarity.30/10/2025 -
Panasonic EMA0600003B0 FineX Transparent Conductive FilmProvides transparent electromagnetic wave shielding and is available in a roll format with OCA.28/10/2025 -
Panasonic PaPIR PLUS SensorsCombines easy integration, high reliability, and environmentally friendly materials.21/10/2025 -
Panasonic EVP-BB 2.6 mm × 1.6 mm Tactile SwitchesA low profile of 0.57mm maximum and a small size of 2.6mm x 1.6mm, along with IP67 protection.15/09/2025 -
Panasonic EVP-BL Tactile SwitchesOffers a long mechanical life of 300,000 cycles for the 0.7N operation force type.09/07/2025 -
Panasonic ASQM2 & ASQMR2 Turquoise Stroke Mini Switches1 Form A and 1 Form B contacts and comes in 3 options for terminals: solder, fork, and wire leads.26/06/2025 -
Panasonic EEH-ZVU Conductive Polymer Hybrid CapacitorsAutomotive-grade caps that deliver exceptional reliability, lifespan, and thermal performance.18/06/2025 -
Panasonic ECW-FJ Automotive Plastic Film CapacitorsAEC-Q200-compliant capacitors for DC/DC and AC/DC converter circuits in HEV/EV applications.04/06/2025 -
Panasonic PAN1783/A BLUETOOTH® 5.4 LE Audio Wireless ModulesAdvanced wireless solutions based on the Nordic nRF5340 single-chip controller.06/05/2025 -
Panasonic PAN1783/1783A Evaluation BoardsDesigned to facilitate the development and testing of BLUETOOTH® 5.4 Low Energy applications.06/05/2025 -
Panasonic ASQMR1 Turquoise Stroke Mini SwitchesAvailable in lead wire bottom, lead wire right, lead wire left, and solder terminals.10/04/2025 -
Panasonic PhotoMOS HS WSSOP Semiconductor RelayHigh-temperature performance, excellent high-frequency characteristics, and a miniature package.07/10/2024 -
Panasonic UDQF Cooling FansUnique hydrodynamic bearings (UHDB) deliver quietness and longevity for in-vehicle cooling devices.23/09/2024 -
Panasonic PAN9019/PAN9019A Evaluation KitsDesigned to evaluate PAN9019/PAN9019A Wi-Fi® Dual Band Wireless Modules.28/08/2024 -
Panasonic POSCAP™ TQS Tantalum Polymer Solid CapacitorsLow ESR thanks to a sintered tantalum anode & a proprietary high-conductivity polymer for a cathode.29/07/2024 -
Panasonic HE-A General Power RelaysCan achieve 90A maximum switching current (inductive) and 110A carry current.15/07/2024 -
Panasonic PAN9019 & PAN9019A Wi-Fi® 6 Dual Wireless ModulesWireless radio modules with integrated BLUETOOTH® BDR/EDR/Low Energy (LE).12/07/2024 -
Panasonic PCC-M1060MS Automotive Power InductorAEC-Q200 compliant and features high heat resistance of up to +150°C, including self-heating.14/05/2024 -
Panasonic SFS Slim Type Safety Relays13mm slim profile designed for space-constraint applications offers 4-pole and 6-pole relay types.01/05/2024 -
Panasonic EWTS5G 6-in-1 SensorsOffers functional safety standards of ISO26262 compliance for automotive applications.15/04/2024 -
Panasonic EEH-ZL Aluminum Organic Electrolytic CapacitorsFeatures large capacitance with five case sizes from ø5x5.8mm to ø10x10.2mm and high ripple current.12/04/2024 -