New RF / Wireless Development Tools

Quectel LG580P High-Precision GNSS Modules support concurrent reception of GPS, GLONASS, Galileo, BDS, QZSS, and NavIC constellations. These modules feature built-in professional-grade interference signal detection and elimination algorithms that mitigate multiple narrow-band interferences. This significantly improves signal reception performance in complex electromagnetic environments. The LG580P modules support L1, L2, L5, and L6 multi-band signals and feature built-in RTK and heading platforms to enhance robustness in challenging environments. These modules offer a built-in professional-grade NIC anti-jamming unit to suppress multiple narrow-band interferences. The LG580P modules are RoHS compliant and operate within the -40°C to 85°C temperature range. Typical applications include intelligent robots, precision agriculture, ADAS, and autonomous driving.
-
Quectel LG580P High-Precision GNSS ModulesSupport concurrent reception of GPS, GLONASS, Galileo, BDS, QZSS, and NavIC constellations.31/03/2026 -
CML Micro EV9180 Evaluation KitDevelopment platform for the CMX918 low‑power software‑defined radio (SDR) tuner.20/02/2026 -
u-blox EVK-M102 GNSS Evaluation KitKit is designed to evaluate the low-power consumption of M10 positioning technology.16/02/2026 -
Analog Devices Inc. EVAL-HMC994APM5 Evaluation BoardA 2-layer PCB fabricated from 10 mil-thick copper-clad, mounted to an aluminum heat spreader.11/02/2026 -
DFRobot LoRaWAN ESP32-S3 Development BoardSupports LoRa, LoRaWAN, and Meshtastic protocols and is compatible with HomeAssistant ecosystem.03/02/2026 -
DFRobot FireBeetle 2 ESP32-C5 Development KitDevelopment platform includes the FireBeetle 2 ESP32-C5 microcontroller and an IO expansion shield.03/02/2026 -
Silicon Labs xGM270S-RB4356A +6.5dBm Radio BoardThe board is designed to work as a plug-in board for the Wireless Pro Kit Mainboard (BRD4002A).03/02/2026 -
Silicon Labs xGM270S-EK2715A Module Explorer KitSmall-form-factor development and evaluation platform for the MGM270S Wireless Gecko Module.03/02/2026 -
M5Stack NanoH2 Ultra-Compact IoT Development BoardPowered by ESP32-H2FH4S SoC featuring secure boot and Flash encryption hardware security mechanisms.03/02/2026 -
Qorvo QPC7331PCBA-410 RF Development BoardDesigned to simplify testing and integration of the QPC7331 Variable Cable Slope Equalizer.02/02/2026 -
Espressif Systems ESP32-C5-DevKitC-1 Development KitDesigned to showcase the capabilities of the ESP32-C5 System-on-Chip (SoC).29/01/2026 -
ArduSimple simpleRTK 4 Pro BoardsSeptentrio mosaic-G5 P3 evaluation board for RTK.29/01/2026 -
M5Stack K150 StickS3 Programmable ControllerPowered by the ESP32-S3-PICO-1-N8R8 controller and supports 2.4GHz Wi-Fi wireless communication.28/01/2026 -
Infineon Technologies AIROC™ Wi-Fi® & BLUETOOTH® Evaluation KitEvaluate various IoT & audio applications using Infineon's Wi-Fi-Bluetooth combo chipsets on Linux®.27/01/2026 -
Qorvo QPD1014AEVB Evaluation BoardPurpose‑built to speed device characterization and amplifier prototyping in the 100MHz to 1GHz band.20/01/2026 -
Qorvo QPD1011AEVB Evaluation BoardPurpose‑built to speed device characterization and amplifier prototyping in the 100MHz to 1GHz band.20/01/2026 -
Qorvo QPD1004AEVB Evaluation BoardPurpose‑built to speed device characterization and amplifier prototyping in the 100MHz to 1GHz band.19/01/2026 -
Panasonic PAN B611-1 Evaluation KitsFeature PAN B611-1 BLUETOOTH® 6.0 LE modules, based on the nRF54L15 single-chip controller.19/01/2026 -
Arduino Nesso N1 IoT Development KitEquipped with the ESP32-C6 MCU, a single-core 32-bit RISC-V CPU operating up to 160MHz.06/01/2026 -
Nordic Semiconductor nRF9151 SMA Development KitDesigned specifically for RF engineers & power users who require maximum performance & flexibility.26/12/2025 -
Calian TP5398SDK Development KitsProvides an autonomous data-stream connection to TW5398 smart antenna via a USB-to-serial bridge.24/12/2025 -
Fanstel Compact BC15 BLUETOOTH® 6.0 Evaluation BoardsBased on the BC15 Bluetooth 6.0 Modules, robust, highly flexible, and ultra-low-power devices.19/12/2025 -
Analog Devices Inc. ADL8120-EVALx Evaluation Boards4-layer PCBs designed to evaluate the ADL8120 30kHz to 20GHz Low Noise Amplifier.18/12/2025 -
STMicroelectronics X-NUCLEO-60K1A1 Expansion Board KitKit is composed of an X-NUCLEO-60L1A1 expansion board and an X-NUCLEO-60R1A1 expansion board.17/12/2025 -
Nordic Semiconductor nRF54LM20-DK Development KitDesigned to facilitate the evaluation of the nRF54LM20A wireless SoCs supporting BLUETOOTH® LE.18/11/2025 -