GCT Featured Products
Slide Switches
Available in SPDT, DPDT, and multi-throw options in vertical and right-angle formats.
DBDPE- & Halogen-Free Flax Flex Cables
0.5mm or 1.00mm pitch tin-plated FFC cables that are DBDPE- and Halogen-free.
Modular RJ45 Jacks with Integrated Magnetics
Simplifies layouts, reduces the PCB footprint, and lowers overall BOM complexity.
FFC2A36 0.5mm Vertical Flip-Lock Connectors
Top-entry design and specifically designed for flexible layouts and fast assembly.
MEM1052 Push-Push Memory Card Connector
Features 30VDC voltage rating, 0.5A AC/DC maximum current rating, and 2.83mm profile.
USB4805 Elevated SMT 16-Pin USB Type-C® Receptacle
5.90mm elevated top mount that allows the use of components with a 4.4mm beneath the connector.
USB4736 6-Pin Vertical IP67 USB Type-C® Connector
6-pin waterproof USB Type-C® connector that is 100% tested for IP67 compliance.
SCC / SCS SMT Spring Contacts
Compact solutions for reliable PCB connections across charging, grounding, and antenna applications.