PIN Diodes

Results: 607
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vr - Reverse Voltage Maximum Diode Capacitance Maximum Series Resistance @ Maximum IF If - Forward Current Vf - Forward Voltage Minimum Operating Temperature Maximum Operating Temperature Frequency Range Minimum Operating Frequency Maximum Operating Frequency Mounting Style Package/Case Series Qualification Packaging
MACOM PIN Diodes .1-1500MHz .7pF Min Vr 100Vdc 3,644In Stock
Min.: 1
Mult.: 1
: 1,500

100 V 700 fF 900 mOhms 1 V - 55 C + 175 C 100 kHz 1.5 GHz MELF-1072 Reel, Cut Tape, MouseReel
MACOM PIN Diodes .1-1500MHz .55pF Max Vr 500Vdc 46,424In Stock
Min.: 1
Mult.: 1
: 1,500

500 V 500 fF 600 mOhms 1 V - 65 C + 175 C 1 MHz 4 GHz MELF-1072 SMPP Reel, Cut Tape, MouseReel
MACOM PIN Diodes Rs= .9 Ohms Max. -65C +125C 4,837In Stock
Min.: 1
Mult.: 1
: 1,500

SMPP Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. PIN Diodes 2 X 2 QFN PIN LIMITER DIODE 3,052In Stock
Min.: 1
Mult.: 1
: 3,000

180 V 500 fF 1.2 Ohms - 40 C + 150 C 100 MHz 30 GHz QFN-3 CLA4608 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. PIN Diodes Ls=1.5nH SOD-323 Single 7,144In Stock
Min.: 1
Mult.: 1
: 3,000

200 V 300 fF 3 Ohms 850 mV - 65 C + 150 C 5 MHz 2 GHz SOD-323 SMP1307 Reel, Cut Tape, MouseReel


MACOM PIN Diodes 2000Vr 1.2Vf Ct=3.2pF -65C +175C 63In Stock
Min.: 1
Mult.: 1

2 kV 3.2 pF 200 mOhms 1 A 1.2 V - 65 C + 175 C ODS-1080 SMPP Bulk
MACOM PIN Diodes Diode,PIN,Plastic,LeadFree 2,970In Stock
Min.: 1
Mult.: 1

MACOM PIN Diodes Ls=1.4nH Cp=.12pF Single SOT-23 1,409In Stock
Min.: 1
Mult.: 1
: 3,000

SMPP Reel, Cut Tape
MACOM PIN Diodes 10MHz-6GHz 2.5W Peak -65C +125C 3,121In Stock
42,000Expected 02/09/2026
Min.: 1
Mult.: 1
: 3,000

30 V 100 pF - 65 C + 125 C 10 MHz 6 GHz SMD/SMT TDFN-6 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. PIN Diodes Ls=.7nH SC-79 Single 30,054In Stock
Min.: 1
Mult.: 1
: 3,000

100 V 250 fF 2 Ohms 850 mV - 65 C + 150 C 10 MHz 10 GHz SC-79 SMP1321 Reel, Cut Tape, MouseReel
MACOM PIN Diodes Ls=1.4nH Cp=.12pF Cmn Anode SOT-23 3,508In Stock
Min.: 1
Mult.: 1
: 3,000

SMPP Reel, Cut Tape
Skyworks Solutions, Inc. PIN Diodes .35pF -40C +150C Thrshld Lvl +20 dBm 101,785In Stock
Min.: 1
Mult.: 1
: 3,000

180 V 400 fF 2 Ohms - 40 C + 150 C 10 MHz 6 GHz QFN-3 CLA4607 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. PIN Diodes .45pF -65C +150C SOT-5 Pi 4,661In Stock
Min.: 1
Mult.: 1
: 3,000

200 V 300 fF 3 Ohms 850 mV - 65 C + 150 C 5 MHz 2 GHz SOT-5 SMP1307 Reel, Cut Tape, MouseReel

MACOM PIN Diodes Diode,Pin,Glass,Axial,Hi_Volume 150In Stock
Min.: 1
Mult.: 1

Skyworks Solutions, Inc. PIN Diodes Ls=.45nH SOD-882 Single 398,903In Stock
Min.: 1
Mult.: 1
: 3,000

50 V 300 fF 900 mOhms 850 mV - 65 C + 150 C 10 MHz 10 GHz SOD-882 SMP1320 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. PIN Diodes Pin Diode 50W .35pF -40C +150C 3,214In Stock
Min.: 1
Mult.: 1
: 3,000

SMP1331 Reel, Cut Tape, MouseReel
MACOM PIN Diodes 10-4000MHz Attn 30dB Quad Pi Attenuator 7,616In Stock
Min.: 1
Mult.: 1
: 3,000

- 65 C + 125 C SMD/SMT SOT-25 SMPP Reel, Cut Tape, MouseReel


MACOM PIN Diodes 2000Vr 1.2Vf Ct=3.2pF -65C +175C 83In Stock
Min.: 1
Mult.: 1

3 kV 3.2 pF 200 mOhms 1 A 1.2 V - 65 C + 175 C Stud Mount UNF-3 SMPP Bulk

MACOM PIN Diodes Diode,PIN,Surmount,PocketTape 2,877In Stock
Min.: 1
Mult.: 1



MACOM PIN Diodes 2GHz Max. -55C +175C Ct @-50V .3pF 1,148In Stock
Min.: 1
Mult.: 1

MACOM PIN Diodes Ls = 1.4nH SOT-23 Series Tee Reverse 8,768In Stock
Min.: 1
Mult.: 1
: 3,000

75 V 350 fF 1.5 Ohms 150 mA - 65 C + 150 C 25 MHz 2.5 GHz SMD/SMT SOT-23 Reel, Cut Tape, MouseReel
Microchip Technology PIN Diodes 50MHz - 12 GHz PIN Diode 2 us 2,640In Stock
Min.: 1
Mult.: 1
: 500

50 V 500 fF 650 mOhms 100 mA - 55 C + 150 C 50 MHz 12 GHz SMD/SMT 0805 MMP4400 Reel, Cut Tape
Vishay Semiconductors PIN Diodes Si CARBIDE DIODE 853In Stock
Min.: 1
Mult.: 1

650 V 105 pF 20 A 1.7 V - 55 C + 175 C Through Hole TO-220AC-2 Tube
MACOM PIN Diodes Diode,Pin,Bonded,Stripline,Si 67In Stock
Min.: 1
Mult.: 1

MACOM PIN Diodes Rs=.5 Ohm Ct=2.2pF Vf=1Volt 295In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape