Sensirion SHT3x Temperature & Humidity Sensors
Sensirion SHT3x Temperature and Humidity Sensors feature increased intelligence, reliability, and improved accuracy. Device functionality includes enhanced signal processing allowing temperature and humidity to be read out at different pins. The DFN package has a footprint of 2.5mm x 2.5mm with a height of 0.9mm. A wide supply voltage range of 2.15V to 5.5V guarantees compatibility with diverse assembly situations.Sensirion offers versions with a membrane or a protective cover featuring an expanded application range. The membrane is a PTFE foil that protects the sensor opening from water and dust, according to IP67. Sensors with the membrane can be used in harsh environmental conditions where water and dust may affect the sensor's accuracy and performance. The protective cover option protects the sensors against pollution during assembly and enables brush-over or spray-over conformal coating. Users can remove the protective cover with tweezers at the end-of-line.
Features
- SHT3x-ARP
- Fully calibrated, linearized, and temperature compensated analog output
- Wide 2.4V to 5.5V supply voltage range
- 10% to 90% ratiometric analog voltage output
- Typical accuracy of ±2% RH and ±0.3°C
- Parallel measurement of temperature and humidity at separate pins
- Tiny 8-pin DFN package
- SHT3X-DIS
- Fully calibrated, linearized, and temperature compensated digital output
- Wide 2.15V to 5.5V supply voltage range
- I2C interface with communication speeds up to 1MHz and two user-selectable addresses
- Typical accuracy of ±1.5% RH and ±0.1°C (SHT-35)
- High-speed start-up and measurement time
- Tiny 8-pin DFN package
Specifications
- 2.5mm x 2.5mm x 0.9mm in diimension
- 20V/ms maximum slew rate change of the supply voltage
- -0.3V to 6V supply voltage range
- ±100mA input current on any pin
- Temperature ranges
- -40°C to +125°C operating
- -40°C to +150°C storage
Datasheets
Cover Option Datasheets
Additional Resources
View Results ( 12 ) Page
| Part Number | RH Accuracy | Output Type | Operating Supply Current | Full Temp Accuracy | Resolution |
|---|---|---|---|---|---|
| SHT30-DIS-B10kS | |||||
| SHT30-DIS-B2.5kS | +/- 2 % | Digital | 800 uA | +/- 0.3 C | |
| SHT35-DIS-B2.5kS | +/- 1.5 % | Digital | 800 uA | 0.2 C | 16 bit |
| SHT30-ARP-B2.5kS | +/- 3 % | Analog | 217 uA | +/- 0.3 C | 14 bit |
| SHT31-ARP-B2.5kS | +/- 2 % | Analog | 217 uA | +/- 0.3 C | |
| SHT31-DIS-B2.5kS | +/- 2 % | Digital | 800 uA | +/- 0.3 C | 16 bit |
| SHT30-DIS-P2.5KS | +/- 2 % | Digital | 600 uA | +/- 0.2 C | 16 bit |
| SHT31-DIS-P2.5KS | +/- 2 % | Digital | 600 uA | +/- 0.2 C | 16 bit |
| SHT30-ARP-B10KS | |||||
| SHT30-DIS-P10KS |
Published: 2015-03-13
| Updated: 2024-05-08