ODU MINI-SNAP® Series L Circular Push-Pull Connectors

ODU MINI-SNAP® Series L Circular Push-Pull Locking Connectors are highly configurable family of push-pull circular connectors, keyed by pin and groove. ODU MINI-SNAP Series L connectors include plugs and receptacles in straight, in-line, and panel-mounted styles with contacts for solder or PCB termination. These connectors provide IP50-rated protection in sizes from 00 to 4, IP68 protection for panel-mount receptacles in sizes 0 and 1, and up to eight possible mechanical keyings. ODU MINI-SNAP Series L connectors are ideal for medical, industrial, test and measurement, military and security, automotive, and e-mobility applications.

Features

  • 5000 mating cycles
  • Six sizes (as small as size 00)
  • Three termination types
  • Available plug diameters from 6.4mm to 25mm
  • 3.5mm to 16mm max cable diameter
  • 4 to 40 max contacts
  • IP50 and IP68 protection
  • Eight possible mechanical keyings
  • Customizable with a multitude of plugs and receptacles
  • Contacts for solder and PCB termination

Applications

  • Medical
  • Industrial
  • Test and measurement
  • Military and security
  • E-mobility

Videos

Published: 2018-10-04 | Updated: 2026-04-03