Dynawave DynaTest® Cable Assemblies

Dynawave DynaTest® Cable Assemblies are designed to deliver repeatable, precise measurements and offer low VSWR and insertion loss characteristics. A single cable assembly can be used for the maximum number of measurement requirements, and these assemblies boast high flexibility while maintaining phase stability, ensuring repeatability without recalibration. These cable assemblies provide unique, high-value features not commonly found on other production test cables, such as the ruggedized mechanical design. Dynawave DynaTest Cable Assemblies offer a broadband performance of up to 40GHz, hex/knurl coupling nuts that facilitate quick mating, and excellent strain relief at the cable-connector junction.

Features

  • Broadband performance of up to 40GHz
  • Repeatable, phrase stable performance
  • Low insertion loss and VSWR
  • 100% RF tested
  • Stainless steel connectors
  • Hex/knurl coupling nuts facilitate quick mating
  • Excellent strain relief at cable-connector junction

Specifications

  • 50Ω impedance rating
  • 76% to 80% velocity of propagation
  • >25,000 flexure life
  • Polyurethane cable jacket
  • Polyester outer cable abrasion sleeve
  • 0.24" outer cable diameter
  • 1.25" minimum bend radius
  • -45°C to +85°C temperature range
Published: 2024-01-24 | Updated: 2026-03-27