Texas Instruments LMK04816BEVAL Evaluation Board

Texas Instruments LMK04816BEVAL Evaluation Board simplifies performance and functionality evaluation of the LMK04816B. The LMK04816 is a high-performance clock conditioner with superior clock jitter cleaning, generation, and distribution with advanced features to meet next-generation system requirements. A commercial quality VCXO is mounted on the board to provide a known reference point. TI's CodeLoader software can be used to program the internal registers of the LMK04816B device through the MICROWIRE™ interface.

Features

  • Multi-mode: Dual PLL, single PLL, and clock distribution
  • Dual Loop: PLLatinum™ PLL Architecture
    • PLL1
      • Holdover mode when input clocks are lost
      • Automatic or manual triggering/recovery
    • PLL2
      • Integrated Low-Noise VCO
    • 3 redundant input clocks with LOS
      • Automatic and manual switch-over modes
  • 50% duty cycle output divides, 1 to 1045 (even and odd LVPECL, LVDS, or LVCMOS programmable outputs)
  • Precision digital delay, fixed or dynamically adjustable
  • 25ps step analog delay control
  • 13 differential outputs:
    • Up to 26 single ended
    • Up to 6 VCXO/Crystal buffered outputs
  • 0 delay mode
Published: 2015-12-11 | Updated: 2022-03-11