STMicroelectronics B-L475E-IOT01A Discovery Kit for IoT Node

STMicroelectronics B-L475E-IOT01A Discovery Kit for IoT Node allows for development of applications with direct connection to cloud servers. The Discovery kit enables a wide diversity of applications by exploiting low-power communication, multiway sensing and ARM® Cortex® -M4 core-based STM32L4 Series features. The support for Arduino Uno V3 and PMOD connectivity provides unlimited expansion capabilities with a large choice of specialized add-on boards.

Features

  • Ultralow-power STM32L4 Series MCUs based on ARM® Cortex®-M4 core with 1 Mbyte of Flash memory and 128 Kbytes of SRAM, in LQFP100 package
  • 64-Mbit Quad-SPI (Macronix) Flash memory
  • Bluetooth® V4.1 module (SPBTLE-RF)
  • Sub-GHz (868 or 915MHz) low-power-programmable RF module (SPSGRF-868 or SPSGRF-915)
  • Wi-Fi® module Inventek ISM43362-M3G-L44 (802.11 b/g/n compliant)
  • Dynamic NFC tag based on M24SR with its printed NFC antenna
  • 2 digital omnidirectional microphones (MP34DT01)
  • Capacitive digital sensor for relative humidity and temperature (HTS221)
  • High-performance 3-axis magnetometer (LIS3MDL)
  • 3D accelerometer and 3D gyroscope (LSM6DSL)
  • 260-1260 hPa absolute digital output barometer (LPS22HB)
  • Time-of-Flight and gesture-detection sensor (VL53L0X)
  • 2 push buttons (user and reset)
  • USB OTG FS with Micro-AB connector
  • Expansion connectors: Arduino™ Uno V3, PMOD
  • Flexible power-supply options: ST-LINK USB VBUS or external sources
  • On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability: mass storage, virtual COM port, and debug port
  • Comprehensive free software HAL library, including a variety of examples, as part of the STM32Cube package
  • Support of a wide choice of Integrated Development Environments (IDEs) including IAR™, Keil®, GCC-based IDEs, ARM® mbed Enabled™
  • ARM mbed Enabled™

Edge Impulse Resources

Infographic - STMicroelectronics B-L475E-IOT01A Discovery Kit for IoT Node

Videos

Block Diagram

Block Diagram - STMicroelectronics B-L475E-IOT01A Discovery Kit for IoT Node

X-CUBE-MCSDK (Software)

X-CUBE-MCSDK STM32 Motor Control Software Development Kit (MCSDK) makes motor control design easier and faster. The MCSDK (motor control software development kit) firmware (X-CUBE-MCSDK and X-CUBE-MCSDK-FUL) includes the permanent-magnet synchronous motor (PMSM) firmware library (FOC control). The STM32 Motor Control Workbench (to configure the FOC firmware library parameters) is also included with its graphical user interface (GUI).

Published: 2017-04-04 | Updated: 2024-03-29