Advanced Energy / SL Power MB60/MB120 Medical-Grade Power Supplies

Advanced Energy / SL Power MB60/MB120 Medical-Grade Power Supplies are 60W or 100W convection-cooled power supplies with Class I and Class II input variations. These single-output power supplies offer an efficiency of up to 94% with a 12V to 48V range. Typical applications include LED lighting for heat therapy, chemical therapy analyzers, sterilizers, mass analyzers, and other medical applications.

Features

  • MB60
    • Ultra-small 2" x 3" x 1.063" size
    • For 1U applications
    • 60W convection cooled
    • Universal 90VAC to 264VAC input
    • Approved to IEC60601-1, 3rd Edition with 2 MOPP
    • Class II input versions available
    • Less than 0.5W no-load power consumption
    • 3-year warranty
    • Optional LED indicator for power-on
    • Level V efficiency compliant models
    • RoHS compliant
  • MB120
    • 2" x 4" x 1.25" size
    • For 1U applications
    • Designed to meet IEC 60601-1-2 4th Edition EMC requirements
    • 100W convection cooled
    • Class B conducted and radiated EMI performance
    • BF isolation type rated
    • Class I and Class II input versions available
    • 10-Year life design with premium E-Caps
    • 2x MOPP isolation
    • <0.5W standby power
    • 3-year warranty
    • Certified to UL/CSA/IEC/EN60601-1 3rd Edition

Applications

  • LED lighting for heat therapy
  • Chemical therapy analyzer
  • Sterilizers
  • Mass analyzers
  • Dialysis equipment
  • Infusion pump
  • Cauterizer device
  • ICU monitor systems
  • Pulse oximeter
  • Surgical equipment
  • Imaging
Published: 2018-06-11 | Updated: 2024-06-11