Same Sky CES Enclosed Speakers
Same Sky CES Enclosed Speakers simplify the design process by eliminating the need to create an enclosure to house a speaker. These speakers are offered in a variety of shapes, including oval, rectangular, round, and square. Speaker lengths range from 13mm to 87.5mm and widths from 10mm to 61.09mm. Choices of cone material include cloth, paper, paper and cloth, mylar, foam, polyetheretherketone (PEEK), polyetherimide, polyethylene naphthalate, polyethylene terephthalate, and polyurethane-aluminum. Same Sky CES Enclosed Speakers come in surface mount, wire lead, or wire lead with connector versions. Sound pressure levels range from 86db to 111db with impedance ranging from 4Ω to 8Ω. These components are RoHS compliant.
Features
- Available in a variety of sizes
- Oval, rectangular, round, or square shape
- Wide range of cone material available
- Free-hanging or panel-mount versions
- 86db to 111db sound pressure levels
- 4Ω to 8Ω impedance range
- RoHS compliant
Videos
Additional Resources
Published: 2019-11-25
| Updated: 2026-02-23