PANJIT 50V Enhancement Mode MOSFETs
PANJIT 50V Enhancement Mode MOSFETs have advanced Trench process technology and offer a low drain-source on-state resistance [RDS(ON)]. Each device is ESD-protected up to a 2KV human-body model. For design flexibility, these devices are available in six packages (SOT-363, SOT-563, SC-89, SOT-523, SOT-23, and SOT-323). All PANJIT 50V Enhancement Mode MOSFETs are lead-free in compliance with EU RoHS 2.0 and have a Green molding compound as per the IEC 61249 standard.Features
- Advanced Trench process technology
- Available in N-channel and N/P channel
- ESD-protected 2KV HBM
- Available as AEC-Q101 qualified (-AU devices)
- Lead-free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard (halogen-free)
Applications
- Battery-operated systems
- Relays, displays, and memories
- Relay drivers
- Speed line drivers
- Switch loads
- PWM
Specifications
- Drain source voltage (VDS) of 50V
- Gate source voltage (VGS) of ±20V
- Pulsed drain current (IDM) of 1200mA (N-channel)/-900mA (P-channel)
- Operating junction and storage temperature range of -55°C to +150°C
- Available in SOT-363, SOT-563, SC-89, SOT-523, SOT-23, and SOT-323 packages
- Terminals are solderable per MIL-STD-750, Method 2026
- Approx. weight
- SOT-363: 0.00021 ounces, 0.006 grams
- SOT-323: 0.00018 ounces, 0.005 grams
- SOT-563, SC-89: 0.00009 ounces, 0.0026 grams
- SOT-523: 0.00007 ounces, 0.002 grams
- SOT-23: 0.0003 ounces, 0.0084 grams
Packages
View Results ( 29 ) Page
| Part Number | Datasheet | Package/Case | Rds On - Drain-Source Resistance | Pd - Power Dissipation | Id - Continuous Drain Current | Qg - Gate Charge |
|---|---|---|---|---|---|---|
| PJX8838_R1_00002 | ![]() |
SOT-563-6 | 6 Ohms | 300 mW | 360 mA | 950 pC |
| PJE138KTB89_R1_00701 | ![]() |
SC-89-3 | 2.5 Ohms | 223 mW | 350 mA | 630 pC |
| PJA138K_R1_00001 | ![]() |
SOT-23-3 | 4.5 Ohms | 500 mW | 500 mA | 630 pC |
| PJC138K_R1_00001 | ![]() |
SOT-323-3 | 4.5 Ohms | 236 mW | 360 mA | 630 pC |
| PJX138K_R1_00001 | ![]() |
SOT-563-6 | 4.5 Ohms | 223 mW | 350 mA | 630 pC |
| PJA138K-AU_R1_000A1 | ![]() |
SOT-23-3 | 4.5 Ohms | 500 mW | 500 mA | 630 pC |
| PJA3438-AU_R1_000A1 | ![]() |
SOT-23-3 | 6 Ohms | 500 mW | 500 mA | 950 pC |
| PJA3438_R1_00001 | ![]() |
SOT-23-3 | 6 Ohms | 500 mW | 500 mA | 950 pC |
| PJC7438_R1_00001 | ![]() |
SOT-323-3 | 6 Ohms | 350 mW | 400 mA | 950 pC |
| PJE8438_R1_00001 | ![]() |
SOT-523-3 | 6 Ohms | 300 mW | 360 mA | 950 pC |
Published: 2025-05-28
| Updated: 2025-06-11