NXP Semiconductors FS6522 Evaluation Board
NXP Semiconductors FS6522 Evaluation Board (KIT-FS6522LAE-EVM) provides an easy-to-use platform for evaluating the FS6522 System Basis Chip. The KIT-FS6522LAEEVM Evaluation Board provides access to all of the FS6522 functions (SPI, IOs), and offers functional modes such as debug, normal, buck, and boost. The evaluation board supports CAN Flexible Data and LIN with VCORE SMPS regulator up to 2.2A. This NXP evaluation board can be used in a standalone mode and controlled with an embedded USB interface. SPI command is easily controlled by the free-to-download flexible graphical user interface (FlexGUI) software.Features
- VBAT power supply either through power jack (2.0mm) or Phoenix connector
- 1.23 V, 3.3 V, and 5.0 V VCORE configuration
- 3.3V or 5.0V VCCA configuration
- 3.3V or 5.0V VAUX configuration
- Buck or boost setting
- DFS configuration
- Ignition key switch
- LIN bus (optional)
- CAN bus
- FS0B
- FS1B (Option)
- I/O connector (IO_0 to IO_5)
- Debug connector (SPI bus, CAN digital, LIN digital, RSTB, FS0B, INTB, Debug, MUX_OUT)
- Signaling LED to give the state of signals or regulators
- KL25Z MCU installed on board for easy connection to host computer on USB link
Board Layout

Published: 2018-04-10
| Updated: 2022-10-19