Analog Devices / Maxim Integrated MAX13054A 2Mbps CAN Transceivers
Analog Devices MAX13054A 2Mbps CAN Transceivers feature extended ±65V fault protection and integrated protection for industrial applications. The transceivers exceed the ISO11898 specification with an incorporated high ±25kV ESD HBM and an input common-mode range (CMR) of ±25V. This feature makes the Analog Devices MAX13054A well-suited for applications in electrically noisy environments where the ground planes shift relative to each other. Various options address common CAN application requirements like logic-level supply input VL for interfacing with 1.62V to 5.5V logic, low-current standby mode, silent mode to disable the transmitter, and a slow slew rate to minimize EMI.Features
- Integrated protection increases robustness
- ±65V fault tolerant CANH and CANL
- ±25kV ESD HBM (Human Body Model)
- ±25V extended Common-Mode Input Range (CMR)
- Transmitter dominant timeout prevents lockup
- Short-circuit protection
- High-speed operation of up to 2Mbps
- Thermal shutdown
- Operating temperature range of -40ºC to +125ºC in 8-pin SOIC package
- Family provides flexible design options
- Slow slew rate to minimize EMI
- Silent mode S disables the transmitter
- STBY input for low-current mode
- 1.62V to 5.5V logic-supply (VL) range
Applications
- Programmable logic controller
- Industrial automation
- Building automation
- Instrumentation
- Smart grid equipment
- Drone
- Motor control
Published: 2018-01-29
| Updated: 2023-04-11