Infineon Technologies EVAL-M3-TS6-665PN Gate Driver Evaluation Board

Infineon EVAL-M3-TS6-665PN Gate Driver Evaluation Board is a complete evaluation board including PFC integration, IKB20N65EH5 discrete IGBT, and IRS2890DS / IRS44273L Gate driver ICs for motor drive applications. The Infineon board is a ready-to-use three-phase inverter power stage with 600V blocking voltage and up to 500W. It can be used in combination with iMOTION™ MADK control boards, like EVAL-M3-102 T, to run a motor within one hour.

This evaluation board is designed to provide an easy-to-use power stage based on Infineon's discrete IGBTs. The board is equipped with all assembly groups for sensorless field-oriented control (FOC). It provides a single-phase AC connector, rectifier, PFC inductor, Boost PFC, and 3-phase output for connecting the motor. The power stage also contains emitter shunts for current sensing and a voltage divider for DC-link voltage measurement.

Features

  • Input voltage 160VAC to 265VAC
  • Maximum 270W (with heatsink) motor power output
  • Power Factor Correction
  • Onboard EMI filter
  • Current sensing with a single shunt
  • Auxiliary power supply with 15V, 3.3V
  • Overcurrent protection
  • Sensing of DC-link voltage
  • Thermistor output
  • Measurement test-points compatible with standard oscilloscope probes
  • PCB is 100mm × 110mm and has two layers with 35μm copper each
  • RoHS compliant
  • IKB20N65EH5 features
    • Best-in-class efficiency in hard switching and resonant topologies
    • 650V breakdown voltage, low Qg
    • IGBT co-packed with RAPID 1 fast and soft antiparallel diode
    • Maximum junction temperature 175°C
  • IRS2890DS features
    • Fully operational to +600V
    • Integrated bootstrap functionality
    • Overcurrent protection and fault reporting
    • Shoot-through (cross-conduction) protection
  • IRS44273L features
    • Undervoltage lockout
    • Gate drive supply ranges from 10.2V to 20V
    • 1.5A output current capability

Applications

  • Motor control and drives
  • Uninterruptible power supply (UPS)
  • Home appliances
  • Solutions for solar energy systems
  • Industrial heating and welding

Block Diagram

Block Diagram - Infineon Technologies EVAL-M3-TS6-665PN Gate Driver Evaluation Board
Published: 2020-03-20 | Updated: 2024-10-11