Greenliant ArmourDrive™ Industrial Memory Cards
Greenliant ArmourDrive™ Industrial Memory Cards are built with advanced 3-bit-per-cell (TLC/PX series) and 1-bit-per-cell (SLC, EX series) NAND. These memory cards are available in industrial (-40°C to +85°C) and wide (-25°C to +85°C) operating temperature ranges. The SD/microSD ArmourDrive's advanced NAND management technology improves endurance, enhances data security, and helps prevent data loss during unexpected power loss events. These ArmourDrive memory cards are ideal for applications that require hot-swappable, small form factor data storage with high shock resistance. These SD and microSD cards are used in professional video and photo cameras, transportation systems, industrial automation, and medical computing.
Features
- 30K P/E cycles high endurance (EX series)
- 3K P/E cycles endurance (PX series)
- Supports Secure Digital (SD) and Serial Peripheral Interface (SPI) protocols
- Reliable for more than 3x million hours for Mean Time Between Failures (MTBF)
- SMART SSD lifespan monitoring support
- Uses advanced bit error detection and correction
- Capacities
- 8GB, 16GB, 32GB, and 64GB for the EX series
- 32GB, 64GB, 128GB, and 256GB for the PX series
- Form factors
- 32mm x 24mm x 2.1mm SD card
- 15mm x 11mm x 1mm microSD card
- RoHS compliant
Specifications
- Power consumption
- <400mA active mode
- <1mA standby mode
- ±4KV ESD protection
- -40°C to 85°C industrial and -25°C to 85°C wide operating temperature ranges
- 3.3V operating supply voltage
Functional Block Diagram
Published: 2020-06-10
| Updated: 2024-09-16