GCT IP-Rated RF Extension Cables

GCT IP-Rated RF Extension Cables are SMA extension cables that meet IP67, IP68, and IP69K standards at the interface and cable side, mated and unmated. The CAB606 and CAB613 extension cable assemblies come in configurations that include SMA jack to SMA plug and SMA plug to SMA plug, respectively. The IP-rated RF extension cables support a frequency range from DC up to 6GHz and are offered at various lengths. GCT IP-Rated RF Extension Cables operate in a -40°C to +85°C temperature range. The RF extension cables are suitable for communication for remote monitoring, weather stations, marine radio, navigation, oil, gas, farming, river monitoring, food preparation, and pollution monitoring.

Features

  • IP67, IP68, and IP69K rated at connector face and cable entry
  • SMA connectors IP-rated both mated and unmated
  • SMA jack-to-plug and SMA plug-to-plug options
  • Gold-plated brass or stainless steel body options
  • ALSR100 cable in black color
  • 50Ω impedance
  • -40°C to +85°C operating temperature range

Applications

  • Communication for remote monitoring
  • Weather stations
  • Marine radio and navigation
  • Oil and gas
  • Farming
  • Hydroponics
  • Sewers
  • River monitoring
  • Drainage level monitoring
  • Brewing
  • Food preparation
  • Mining
  • Pollution monitoring

Overview

GCT IP-Rated RF Extension Cables
Published: 2025-02-12 | Updated: 2026-04-28