TE Connectivity / ERNI VolTron 1000V Sensing Connectors
TE Connectivity's ERNI VolTron 1000V Sensing Connectors are specifically designed for Battery Management Systems (BMS) and Battery Disconnect Units (BDU) to measure voltage across the battery architecture and ecosystem. Multiple design features, high CTI materials, and contact surfaces maximize creep and clearance. This results in a high-performance value of up to 1000V, strong dielectric strength, and capability to use above 5000M sea level, with pollution degree 2 according to IEC 60664-1. The connector complies with LV214, LV215, and USCAR automotive standards.
Features
- Increased voltage in battery architecture with up to 1000V signal measurement capability
- Miniaturization grade with low profile provides more freedom for compact BMS designs
- Two-, five-, and six-position options
- Male or female and various mounting types
- Black or orange color options
- 5000M altitude compensation
- CTI 600 materials and Au terminal contact surface
- Suitable for use in harsh environments and to meet automotive standards
Applications
- Battery management system (BMS)
- Battery disconnect units (BDUs)
- Integrated power electronics
- Applications where high voltage needs to be measured on constant basis
Specifications
- Up to 1000V operating voltage
- Dielectric strength of 2.500V (LV215) / 3.700V
- Terminal rated up to 6A (0.35mm2)
- 500x mating cycles
- Vibration severity SG2 (LV214)
- SMT termination
- MaxiBridge crimp contact (LV214 and SMBT approved)
- Primary and secondary locking
- 2x color options and mechanical codings
- CTI 600 resin material
- UL 94V-0 flammability resistance
- Gold surface contacts
- -55°C up to +150°C temperature range
Resources
Related Contacts
Published: 2024-01-08
| Updated: 2026-04-13