Amphenol Advanced Sensors Coolant Breach / Water Intrusion
Amphenol Advanced Sensors Coolant Leak Detection Sensor detects coolant leakage via a change in resistance value. With the sharp growth of electric vehicles (EVs), many OEMs are using cooling systems for their battery systems, and a leak in the Li-ion battery packs could prove to be a dangerous situation. When a change in resistance value is received, the sensor will relay a notification signal so actions can be taken to prevent permanent damage or even unsafe conditions. Amphenol Advanced Sensors Coolant Leak Detection Sensor is easy to install and RoHS compliant.
Features
- Diagnostics-capable for short circuits/open circuit
- 510Ω resistance ±3%
- -40°C to +85°C operating temperature range
- Easy to install
- RoHS compliance (Directive 2011/65/EU)
Applications
- Battery-pack water detection
- Overflow of water/fluid
- Leak detection from a burst or leaking cold plate or coolant line
- EVSE / Charger flood-detection
- Tank-fill level detection
- Condensate overflow sensor for HVAC
- Sump pumps
Dimensions & Materials

Infographic

Additional Resources
Published: 2019-11-19
| Updated: 2024-04-17