Advantech WISE-4250 Wireless IoT I/O & Sensor Modules
Advantech WISE-4250 Wireless IoT I/O and Sensor Modules are wireless Internet of Things (IoT) solutions for industrial applications. These modules are compatible with various I/O and sensors and integrate data acquisition, processing, and publishing functions. The Advantech WISE-4250 series supports real-time peer-to-peer (P2P) communication between devices, enabling edge intelligence without a central controller. A watchdog timer and smart roaming ensure stable device operation in any environment. The WISE-4250 devices also prioritize data security, with a data logger, data recovery function, WPA3/TLS 1.3 encryption, and IP whitelisting to prevent data loss and unauthorized access. The modules support MQTT, Modbus, and RESTful APIs, allowing users to publish data to various cloud platforms for data-driven decision-making.
Features
- Supports IEEE 802.11 ac (2.4/5GHz) for stable and high-speed wireless connectivity
- Compatible with various I/O and sensors
- Smart roaming with 802.11k/v/r ensures seamless and uninterrupted connectivity
- Supports MQTT, Modbus/TCP, SNTP, TCP/IP, HTTPS, RESTful, UDP, and DHCP protocols
- Advanced security - X.509 certificates, WPA3, and TLS 1.3 encryption
- AES-128-encrypted wireless P2P enables automatic triggering of multiple WISE modules on abnormal input
- Easy configuration via web UI with mobile devices and PCs
- Built-in data logger (10,000+ samples) with SNTP/RTC sync and watchdog-based auto-reconnect
- Supports Dropbox, WebAccess, iSensing MQTT, IFTTT, Azure, AWS, Azure MQTT, Line messaging API, and other cloud services
Applications
- Industrial equipment
- Building automation
- Lighting control
- Environmental monitoring
Smart Roaming
Data Logger & Recovery
Videos
Dimensions
Ordering Information