Z63000Z2910Z1Z5

TDK
871-Z63000Z2910Z1Z5
Z63000Z2910Z1Z5

Mfr.:

Description:
Solenoids & Actuators PowerHap piezo haptic actuator Type 1313H018V120 Engineering Samples

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (GBP)

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Solenoids & Actuators
RoHS:  
Actuators
Haptic Actuator
- 40 C
+ 125 C
12.7 mm
PowerHap
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Height: 1 mm
Product Type: Solenoids & Actuators
Factory Pack Quantity: 50
Subcategory: Solenoids & Actuators
Tradename: PowerHap
Width: 12.7 mm
Part # Aliases: 1313H018V120
Unit Weight: 7.396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8541600090
USHTS:
8536509031
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99

PowerHap Piezo Actuators

TDK PowerHap™ Piezo Actuators with haptic feedback and integrated sensor functionality feature high performance in acceleration, force, and response time. The components provide high-quality haptic feedback. These PowerHap actuators are compact and greatly enhance the sensory experience of human-machine interfaces (HMIs) by engaging the full range of human tactile sensitivity.

PiezoHapt™ & PowerHap™ Actuators

EPCOS / TDK PiezoHapt™ & PowerHap Actuators™ are ideal for providing haptic feedback to user actions in smartphones and touchpad displays. Haptics is a technology that transmits information through skin sensory feedback, such as force and vibration. PiezoHapt actuators consist of a vibration unit with a multilayer piezoelectric element and vibration plate, while the PowerHap version has multilayer piezo plates with copper inner electrodes. These TDK actuators use bows or cymbals for displacement amplification with a maximum operating voltage of 24V, 60V, or 120V. These devices are RoHS compatible and have an operating temperature range of -10°C to +60°C or -40°C to +85°C. Applications include smartphones, tablets, car navigation systems, touchpad displays, controllers, household appliances, industrial equipment, and medical devices.