PIC18F16Q20T-I/REB

Microchip Technology
579-P18F16Q20T-I/REB
PIC18F16Q20T-I/REB

Mfr.:

Description:
8-bit Microcontrollers - MCU 64KB Flash, 4K RAM, 256 EEPROM, MVIO, I3C, Virtual Port, 10b ADCC, DMA,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,747

Stock:
2,747 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.841 £0.84
Full Reel (Order in multiples of 3300)
£0.841 £2,775.30
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
RISC
64 kB
4 kB
VQFN-20
64 MHz
10 bit
16 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC18F06/16Q20
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Data RAM Type: SRAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, USART
Number of ADC Channels: 11 Channel
Number of Timers/Counters: 6 Timer
Processor Series: PIC18F
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3300
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2

PIC18-Q20 Microcontrollers

Microchip Technology PIC18-Q20 Microcontrollers are one of the smaller PIC18 product families available in 14/20-pin devices for sensor-interfacing, real-time control, and communication applications. This family showcases the Improved Inter-Integrated Circuit® (I3C) Target module with a higher communication rate and a 10-bit 300ksps ADC with Computation for responsive sensor designs. The family features a MultiVoltage I/O (MVIO) interface with multiple pins powered by VDDIO2 and VDDIO3, allowing these pins to operate at a different voltage domain than the rest of the microcontroller. The Microchip Technology PIC18-Q20 also features the 8-bit Signal Routing Port module to interconnect digital peripherals without using external pins.

PIC18-Q20 High-Performance MCUs

Microchip Technology PIC18-Q20 high-performance MCUs offer configurable peripherals and advanced communication interfaces and support multiple voltage domains for embedded systems with several sensors. These MCUs are equipped with I3C® modules with a fast communication rate, a high-speed 10-bit Analogue-to-Digital Converter with Computation (ADCC), capacitive touch sensing and an 8-bit signal routing port for interconnecting digital peripherals. This product family easily interfaces across multiple voltage domains without external components and supports 1V operation for I3C communication. With I3C support and integrated level shifters, Microchip Technology PIC18-Q20 MCUs are suitable for sensor interfacing in embedded designs with multiple voltage domains. Available in small 14-pin and 20-pin packages, the MCUs are well-suited as anI3C-to-I2Ccommunication bridge or as a companion MCU for larger IoT systems that perform housekeeping functions for an extensive range of space-sensitive applications and markets, including automotive, industrial control, computing, consumer, medical, wearables, touch sensing and memory management applications.